Allen Bradley 440 g Series Key

Subtotal (1 unit)*

Kr. 301,56

(exc. VAT)

Kr. 376,95

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 301,56

*price indicative

RS Stock No.:
285-7656
Mfr. Part No.:
440G-A36026
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Key

Product Type

Safety Interlock Component

Series

440 g

COO (Country of Origin):
GB

Allen Bradley Guardmaster Spartan Guard Locking Switches


Secure your guard doors with the Spartan Safety Switches by Allen Bradley and create a safer environment for machine operators.

These switches are ideal for replacing traditional tongue interlocks and have the same footprint as the Trojan tongue interlock. They are supplied with a dedicated Spartan Actuator. These reliable switches have Power-to-Release functionality and 2N/C 1N/O contacts. They also have lid mounted status indication for quick and easy troubleshooting, and a rotatable head with 4 possible actuator entry positions.

In applications where excessive force can be generated such as rebound of heavy doors, the TLS-GD2 or Atlas should be considered.

Operational override key (285-7656 order separately) can be used to unlock locking mechanism in emergencies.

Standards:


EN1088, EN 292, EN60204-01 & EN60947-5-1

Related links