- RS Stock No.:
- 916-2722
- Mfr. Part No.:
- 15-005-B36-AB
- Brand:
- COAX Connectors
96 In stock for same day dispatch
Added
Price Each
Kr. 46,86
(exc. VAT)
Kr. 58,58
(inc. VAT)
Units | Per unit |
1 - 4 | Kr. 46,86 |
5 - 9 | Kr. 44,00 |
10 - 24 | Kr. 42,24 |
25 - 49 | Kr. 40,37 |
50 + | Kr. 37,62 |
- RS Stock No.:
- 916-2722
- Mfr. Part No.:
- 15-005-B36-AB
- Brand:
- COAX Connectors
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Coax Connectors Straight Crimp Plugs
"A series of professional quality 75 Ω straight crimp F plugs from Coax Connectors. The machined cable mount F connectors have nickel plated brass bodies and gold plated brass centre contacts. Featuring a simple screw coupling mechanism they are ideally suited to the cable TV, satellite TV and cable modem applications. A range of professional quality tooling is available for these F type connectors.
Part number 916-2731 uses tool 916-2738
Part number 916-2734 uses tool 916-2747
Part number 916-2722 uses tool 916-0524"
Part number 916-2731 uses tool 916-2738
Part number 916-2734 uses tool 916-2747
Part number 916-2722 uses tool 916-0524"
Coax Connectors F Series
Specifications
Attribute | Value |
---|---|
Coaxial Connector Type | F Connector |
Gender | Male |
Mounting Type | Cable Mount |
Impedance | 75Ω |
Termination Method | Crimp |
Body Orientation | Straight |
Cable Type | RG179, RG187 |
Operating Frequency | 0 to 3GHz |
Body Plating | Nickel |
Contact Material | Brass |
Contact Plating | Gold |
Series Number | 15-005-36 |
Mating Type | Screw On |
- RS Stock No.:
- 916-2722
- Mfr. Part No.:
- 15-005-B36-AB
- Brand:
- COAX Connectors