Telemecanique Sensors Grab Wire Switch

Subtotal (1 unit)*

Kr. 1 597,02

(exc. VAT)

Kr. 1 996,28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 11 left, ready to ship
  • Plus 16 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 597,02

*price indicative

RS Stock No.:
220-1406
Distrelec Article No.:
304-10-531
Mfr. Part No.:
XY2CD111H29
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

Grab Wire Switch

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
FR
The Schneider Electric product is part of the XY2C range, an offer of emergency stop rope pull switches. This rope pull switch has 1 normally closed + 1 normally opened, slow-break contacts with positive opening operation. It is a switch with a rated operational current of 0.1A at 600V DC, 1.2A at 600V AC and a conventional enclosed thermal current of 10A.

It is suitable for applications such as woodworking machines, shears, conveyor systems, printing machines, textile machines etc

Related links