RS PRO PT100 RTD Sensor, 6mm Dia, 150mm Long, 4 Wire, Probe, Class B +450°C Max
- RS Stock No.:
- 872-2739
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
Kr.1 315 71
(exc. VAT)
Kr.1 644 64
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- 6 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 12 unit(s) shipping from 02. februar 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | Kr. 1 315,71 |
| 6 - 11 | Kr. 1 249,93 |
| 12 + | Kr. 1 184,15 |
*price indicative
- RS Stock No.:
- 872-2739
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Sensor Type | PT100 | |
| Probe Length | 150mm | |
| Probe Diameter | 6mm | |
| Minimum Temperature Sensed | -50°C | |
| Maximum Temperature Sensed | +450°C | |
| Termination Type | Connection Head | |
| Probe Material | Stainless Steel | |
| Process Connection | Probe | |
| Number Of Wires | 4 | |
| Accuracy | Class B | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sensor Type PT100 | ||
Probe Length 150mm | ||
Probe Diameter 6mm | ||
Minimum Temperature Sensed -50°C | ||
Maximum Temperature Sensed +450°C | ||
Termination Type Connection Head | ||
Probe Material Stainless Steel | ||
Process Connection Probe | ||
Number Of Wires 4 | ||
Accuracy Class B | ||
- COO (Country of Origin):
- GB
PRT with DIN B Head
Pt100 4 wire class B resistance thermometer with DIN B head.
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -100ºC to +450 ºC
Conforms to IEC 751
Various probe available lengths
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
6mm diameter in 316 stainless steel
Stainless steel plug
Sensor temperature rating -50 °C to +450°C
Conforms to IEC 751
PT100 Probes with Industrial Terminal Heads
Related links
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long G1/2, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +250°C Max
- RS PRO PT100 RTD Sensor 150mm Long Probe, Class B +500°C Max
- RS PRO PT100 RTD Sensor 400mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 600mm Long Probe, Class B +450°C Max
- RS PRO PT100 RTD Sensor 500mm Long Probe, Class B +450°C Max