Login / Register to access your benefits
Recently searched

    SMC Solenoid Valve VX220HG, 2 port(s) , NC, 24 V dc, 8mm

    Bulk discount available

    Subtotal (1 unit)**

    Kr. 385,07

    (exc. VAT)

    Kr. 481,34

    (inc. VAT)

    Add to Basket
    Select or type quantity
    35 In stock for dispatch same day*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Check stock levels
    Not available for next day delivery
    Units
    Per unit
    1 - 4Kr. 385,07
    5 - 9Kr. 365,74
    10 +Kr. 346,63

    **price indicative

    RS Stock No.:
    767-4803
    Mfr. Part No.:
    VX220HG
    Brand:
    SMC
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SMC

    Supply Voltage

    24 V dc

    Number of Ports

    2

    Connection Size

    8mm

    Connection

    8 mm One Touch Fitting

    Operation

    Direct

    Default Valve Position

    NC

    Suitable Applications

    Air

    Type

    2/2

    Orifice Diameter

    4mm

    Series

    VX22

    Body Material

    Resin

    Maximum Working Pressure

    10 bar

    Operating Temperature Range

    -20 → +60 °C

    Minimum Operating Temperature

    -20°C

    Connection Gender

    Female

    Maximum Operating Temperature

    +60°C

    Thread Standard or Connection Type

    Push In

    Related links