RS PRO 3.5 L Spill Kit

Subtotal (1 box of 16 units)*

Kr. 840,93

(exc. VAT)

Kr. 1 051,16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 840,93Kr. 52,558

*price indicative

RS Stock No.:
187-4702
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Spill Kit

Absorbent Capacity

3.5L

Standards/Approvals

No

Length

200mm

Width

320mm

RoHS Status: Exempted

COO (Country of Origin):
GB
Classic styled Oil only (hydrophobic) absorbent pillow from the RS PRO range. Superb absorbent quality and retention. Low linting pillow skin, made from sewn spun bond material. Highly durable. Oil only properties mean the pillow will absorb floating oil from the surface of other fluids, i.e. water, coolant etc. Metal and plastic tag free. No detachable items on the sock. All-white construction indicates easily when oil has been absorbed Super fast absorbing, even on heavier oils. Designed for use with day to day spills in any environment

Spun bond outer skin.

Soft for using where space is a premium.

Highly absorbent virgin polypropylene fill.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy