JST, CE Closed End Splice Connector, Insulated 8 AWG

Subtotal (1 box of 500 units)*

Kr. 1 172,50

(exc. VAT)

Kr. 1 465,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 500 unit(s) ready to ship
  • Plus 3 500 unit(s) shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
500 +Kr. 2,345Kr. 1 172,50

*price indicative

RS Stock No.:
165-7960
Mfr. Part No.:
CE-5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Splice Connector

Splice Type

Closed End

Overall Length

27mm

Diameter

9.5mm

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

8AWG

Insulation

Insulated

Insulation Material

Nylon

Series

CE

Termination Type

Crimp

Standards/Approvals

JIS C2807, CSA certified, UL standards

COO (Country of Origin):
JP

JST Insulated Closed End Crimp Splice Terminals


A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy