JST, CE Closed End Splice Connector, Insulated 8 AWG

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 50 units)*

Kr. 164,25

(exc. VAT)

Kr. 205,30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 000 unit(s) ready to ship
  • Plus 1 700 unit(s) shipping from 17 November 2026
  • Plus 3 500 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
50 - 200Kr. 3,285Kr. 164,25
250 - 1200Kr. 2,791Kr. 139,55
1250 +Kr. 2,457Kr. 122,85

*price indicative

Packaging Options:
RS Stock No.:
838-8395
Mfr. Part No.:
CE-5
Brand:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Splice Type

Closed End

Product Type

Splice Connector

Overall Length

27mm

Minimum Wire Size AWG

26AWG

Diameter

9.5mm

Insulation

Insulated

Maximum Wire Size AWG

8AWG

Insulation Material

Nylon

Series

CE

Termination Type

Crimp

Standards/Approvals

JIS C2807, CSA certified, UL standards

JST Insulated Closed End Crimp Splice Terminals


A range of nylon insulated closed end splice terminals suitable for a variety of wires. These insulated closed end splice terminals are available in 2 different styles, please refer to datasheet on our website for details

JST Insulated Crimp Terminals


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy