Weidmüller AEP Series Standard Terminal Block, 1.5mm² Wire, 17.5A

Subtotal (1 pack of 100 units)*

Kr. 1 157,41

(exc. VAT)

Kr. 1 446,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +Kr. 1 157,41Kr. 11,574

*price indicative

RS Stock No.:
578-047
Distrelec Article No.:
304-65-776
Mfr. Part No.:
1552690000
Brand:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Standard Terminal Block

Current

17.5A

Wire Size

1.5mm²

Mount Type

DIN Rail

Material

Wemid

Voltage

500V

Series

AEP

Colour

Dark Beige

Cable CSA

14AWG, 26AWG

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

120°C

Standards/Approvals

CCC CE CSA CSAEX ATEX DNV INMETRO KEMAEUR LR N UKCA UL ROHS CURUSEX

Hazardous Area Certification

ATEX

RoHS Status: Exempted

COO (Country of Origin):
RO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy