WAGO 264 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp
- RS Stock No.:
- 271-0264
- Mfr. Part No.:
- 264-351
- Brand:
- WAGO
Subtotal (1 pack of 10 units)*
Kr. 145,29
(exc. VAT)
Kr. 181,61
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 250 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 16 November 2026
- Plus 200 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | Kr. 14,529 | Kr. 145,29 |
*price indicative
- RS Stock No.:
- 271-0264
- Mfr. Part No.:
- 264-351
- Brand:
- WAGO
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
| Brand | WAGO | |
| Number of Ways | 1 | |
| Product Type | Terminal Block | |
| Current | 24A | |
| Wire Size | 12AWG, 28AWG | |
| Mount Type | DIN Rail | |
| Contact Material | Copper | |
| Material | Polyamide 66 | |
| Voltage | 600V | |
| Cable CSA | 2.5mm² | |
| Series | 264 | |
| Colour | Grey | |
| Termination Type | Cage Clamp | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Ways 1 | ||
Product Type Terminal Block | ||
Current 24A | ||
Wire Size 12AWG, 28AWG | ||
Mount Type DIN Rail | ||
Contact Material Copper | ||
Material Polyamide 66 | ||
Voltage 600V | ||
Cable CSA 2.5mm² | ||
Series 264 | ||
Colour Grey | ||
Termination Type Cage Clamp | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.
4 conductor centre terminal block
0.114 MJ fire load
Polyamide insulation material
Halogen free
Related links
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A Cage Clamp
- WAGO 264 Series Terminal Block 12AWG 24A
- Phoenix Contact SPDB Series Terminal Plug 12AWG 24A Spring Cage
- Phoenix Contact SPB Series Terminal Plug 12AWG 24A Spring Cage
- WAGO 826 Series Terminal Block 12AWG 32A Cage Clamp
- WAGO 826 Series Feed Through Terminal Block 12AWG 32A Cage Clamp