TDK NTC PTC Thermistor, 103 °C Max
- RS Stock No.:
- 246-9674
- Mfr. Part No.:
- B57500M0103A005
- Brand:
- TDK
Subtotal (200 units, in bags of 200)*
Kr. 7 806,40
(exc. VAT)
Kr. 9 758,00
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 200 + | Kr. 39,032 | Kr. 7 806,40 |
*price indicative
- RS Stock No.:
- 246-9674
- Mfr. Part No.:
- B57500M0103A005
- Brand:
- TDK
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
| Brand | TDK | |
| Thermistor Type | NTC | |
| Product Type | PTC Thermistor | |
| Maximum Temperature Sensed | 103°C | |
| Terminal Type | Plug | |
| Standards/Approvals | IEC 60068-1, IEC 60068-2-78, IEC 60068-2-6, RoHS, IEC 60068-2-2, IATF 16949, IEC 60068-2-14 | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Thermistor Type NTC | ||
Product Type PTC Thermistor | ||
Maximum Temperature Sensed 103°C | ||
Terminal Type Plug | ||
Standards/Approvals IEC 60068-1, IEC 60068-2-78, IEC 60068-2-6, RoHS, IEC 60068-2-2, IATF 16949, IEC 60068-2-14 | ||
- COO (Country of Origin):
- ID
The EPCOS NTC thermistor for temperature measurement.
Alternative resistance ratings, rated temperatures, resistance tolerances, wire lengths and AWG 22, AWG 24 or AWG 26 available on request