TDK NTC PTC Thermistor, 103 °C Max

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

Kr. 39,01

(exc. VAT)

Kr. 48,76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 156 unit(s) shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4Kr. 39,01
5 - 9Kr. 38,44
10 +Kr. 37,98

*price indicative

RS Stock No.:
246-9676
Distrelec Article No.:
160-29-042
Mfr. Part No.:
B57500M0103A005
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Thermistor Type

NTC

Product Type

PTC Thermistor

Maximum Temperature Sensed

103°C

Terminal Type

Plug

Standards/Approvals

IEC 60068-1, IEC 60068-2-78, IEC 60068-2-6, RoHS, IEC 60068-2-2, IATF 16949, IEC 60068-2-14

COO (Country of Origin):
ID
The EPCOS NTC thermistor for temperature measurement.

Alternative resistance ratings, rated temperatures, resistance tolerances, wire lengths and AWG 22, AWG 24 or AWG 26 available on request

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy