Flow Controllers

Filters

Viewing 41 - 60 of 82 products
Results per page
Description Price Maximum Flow Rate Electrical Connection Control Output Mounting Style Supply Voltage Display Screen Pipe Diameter Range Minimum Operating Temperature Maximum Operating Temperature Current Rating For Use With Series
RS Stock No. 721-3953
Mfr. Part No.PFM710S-C4-B
BrandSMC
kr 1 861,56
Each
Units
0.2 → 10 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 4 mm 0°C +50°C - - -
RS Stock No. 124-3833
Mfr. Part No.PFMC7202-F06-E
BrandSMC
kr 3 294,75
Each
Units
2000 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 3/4 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 161-3082
Mfr. Part No.AS2301FS1-02-06S
BrandSMC
kr 193,10
Each
Units
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 124-3832
Mfr. Part No.PFMC7501-F04-F
BrandSMC
kr 2 980,24
Each
Units
500 L/min Cable Analogue, PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 161-3081
Mfr. Part No.AS2301FS1-01-06S
BrandSMC
kr 178,46
Each
Units
230 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 161-3093
Mfr. Part No.AS1002FS-04
BrandSMC
kr 154,61
Each
Units
3.5 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 161-3075
Mfr. Part No.AS1301FS1-M5-04
BrandSMC
kr 138,54
Each
Units
90 L/min - - Panel Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 411-148
Mfr. Part No.SR0150
kr 2 674,95
Each
Units
- Combicon Connector Relay DIN Rail Mount 24 V dc 11 LED - -20°C +60°C - - -
RS Stock No. 619-4218
Mfr. Part No.449694
BrandBurkert
kr 2 720,30
Each
Units
- Cable Plug PNP Compact 12 → 36 V dc - DN 6 → 50 mm -15°C +80°C - - -
RS Stock No. 161-3076
Mfr. Part No.AS1301FS1-M5-06
BrandSMC
kr 222,91
Each
Units
90 L/min - - Panel Mount - - 6 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 124-3828
Mfr. Part No.PFMC7102-F04-B
BrandSMC
kr 3 129,28
Each
Units
1000 L/min Cable PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 889-1429
Mfr. Part No.LC30-1002
BrandFlowline
kr 2 802,51
Each
Units
- Cable, NPT 3/4 NO/NC, SPST Relay Vertical 24 V dc - 2 in -40°C +70°C 16 A FT10, GT10 LC30
RS Stock No. 182-994
Mfr. Part No.SL0301
kr 1 069,78
Each
Units
100 → 1000 cm³/s Cable Relay - 80 → 250 V ac/dc LED 23 mm -10°C +50°C - - -
RS Stock No. 161-3096
Mfr. Part No.AS3002FS-08
BrandSMC
kr 251,94
Each
Units
23.3 SCFM - - L-Bracket Mount - - 8 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 721-3963
Mfr. Part No.PFM750S-F01-B
BrandSMC
kr 1 862,00
Each
Units
1 → 50 L/min - PNP Compact 24 V dc 3 Digit 7 Segment LED 1/8 in 0°C +50°C - - -
RS Stock No. 124-3830
Mfr. Part No.PFMC7501-F04-B
BrandSMC
kr 2 980,24
Each
Units
500 L/min Cable PNP - 12 → 24 V dc LCD 1/2 in 0°C +50°C 80 mA Flow Control Equipments PFMC
RS Stock No. 338-9823
Mfr. Part No.FS15LF
BrandCynergy3
kr 238,07
Each
Units
0.9 L/min Cable Relay - - - 15 mm - +85°C - - -
RS Stock No. 619-1865
Mfr. Part No.D6F-03A3-000
BrandOmron
kr 3 885,98
Each
Units
0 → 3 L/min 3-Wire Connector Analogue Compact 10.8 → 26.4 V dc - - 0°C +50°C - - -
RS Stock No. 161-3092
Mfr. Part No.AS2002FS-04
BrandSMC
kr 195,83
Each
Units
4.6 SCFM - - L-Bracket Mount - - 4 mm -5°C 60°C - Airline Equipments AS
RS Stock No. 161-3065
Mfr. Part No.IR2000-F02-A
BrandSMC
kr 1 151,37
Each
Units
4.4 L/min - NPN Open Collector Panel Mount - - - -5°C 60°C - Airline Equipments IR
Related Products
The universal 8611 controller is especially designed for ...
Description:
The universal 8611 controller is especially designed for compact control system applications. It is compatible with a wide range of proportional control valves and connects with an electropneumatic servo-system for pneumatically actuated process control valves. Microprocessor control. Control of proportional ...
Lightweight, compact, and precision control make these speed ...
Description:
Lightweight, compact, and precision control make these speed controls the right choice for many heavy-duty applications. These speed controls are offered with in-line and elbow construction to give the widest choice to your unique application. Locking nuts are included as ...
Using SMC speed controls with built in one-touch ...
Description:
Using SMC speed controls with built in one-touch fittings minimizes installation time, reduces mounting height and enables a more compact machine design. These speed controls allow the body to be rotated to facilitate simple installation. Available in thread sizes from ...
SMC series AS*002F, in-line type, compact speed controllers ...
Description:
SMC series AS*002F, in-line type, compact speed controllers with built in one-touch fittings minimize installation time, reduce mounting height, and enable a more compact machine design. These speed controls can be mounted in 4 variations (direct mounting, L-bracket mounting, DIN ...