Level Controllers

Level controllers are automated units for measuring the level of fluid in a contained area. They're used in systems that prevent liquid levels becoming excessively high or low.  


How do level controllers work?

Firstly, a sensor detects the fluid level in either a container or a natural setting, such as a lake. It then sends a signal – normally either pneumatic or electrical – to a control valve, solenoid, or other external control device. If the fluid level needs to be adjusted, the control valve will open or close according to the information it has received.


Types of level controllers

The two main types of level controllers are pneumatic and electric. Your choice of controller will depend on factors such as the type and density of fluid being measured, as well as the pressure of the container.

  • Pneumatic level controllers are preferred when the material is hazardous, or electricity is unavailable. 
  • Electric level controllers are useful in pressurised tanks and are generally very accurate and reliable. 

Level controllers measure either exact volumes or when fluid drops above or below a fixed point.



...
Read more Read less

Filters

Viewing 1 - 20 of 65 products
Results per page
Description Price Number of Inputs Mounting Style Probe Voltage Supply Voltage Overall Length Overall Width Overall Depth Response Time Minimum Operating Temperature Maximum Operating Temperature Current Rating Hazardous Area Certification IP Rating Input Type
RS Stock No. 780-0298
Mfr. Part No.SM20
BrandCynergy3
kr 755,63
Each
Units
- - - - - - - - 0°C +50°C - - - -
RS Stock No. 858-2686
Mfr. Part No.CLP2EA1C230
kr 1 930,21
Each
Units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 884-2455
Mfr. Part No.4421AD1
BrandGIC
kr 524,79
Each
Units
- - - 240 V ac - - - 0 → 10s -10°C +60°C - - - -
RS Stock No. 386-8556
Mfr. Part No.202995/00-91/000
BrandJumo
kr 2 062,00
Each
Units
3 - - - 66mm - - - -10°C +60°C - - - -
RS Stock No. 804-3954
Mfr. Part No.7ML5050-0AA21-1DA0
BrandSiemens
kr 15 742,13
Each
Units
2 Panel Mount - 10 → 32 V dc 190mm 144mm 155mm - -20°C +50°C - - - -
RS Stock No. 889-1545
Mfr. Part No.LI55-1211
BrandFlowline
kr 7 473,12
Each
Units
1 DIN Rail Mount, Panel Mount - 85 → 265 V ac 119mm 62mm 136mm - -40°C +65°C 3 A - IP65 Sensor
RS Stock No. 124-0115
Mfr. Part No.LI99-1001
BrandFlowline
kr 485,57
Each
Units
- Plug-In - - - - - - - - - - - -
RS Stock No. 303-0414
Mfr. Part No.61FGPN8230AC
BrandOmron
kr 794,50
Each
Units
1 DIN Rail Mount 8V ac 230 V ac 84mm 38mm 49.4mm - -10°C +55°C - - - -
RS Stock No. 135-6330
Mfr. Part No.1SVR740850R2200
BrandABB
kr 1 067,79
Each
Units
1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm - -25°C +60°C 8.5 (220 → 240 V ac) mA, 20 (110 → 130 V ac) mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 135-6331
Mfr. Part No.1SVR740850R0100
BrandABB
kr 1 031,90
Each
Units
1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm - -25°C +60°C 11 mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 135-6325
Mfr. Part No.1SVR730850R0100
BrandABB
kr 960,11
Each
Units
1 DIN Rail Mount - 24 → 240 V ac/dc 113.4mm 22.5mm 113.4mm - -25°C +60°C 11 mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 859-2948
Mfr. Part No.CLP2EA1CM24
kr 1 976,85
Each
Units
- - - - - - - - -20°C +50°C - - - -
RS Stock No. 889-1576
Mfr. Part No.LI90-1001
BrandFlowline
kr 10 935,08
Each
Units
4 DIN Rail Mount, Panel Mount - 10 → 30 V dc 96mm 96mm - - 0°C +50°C 3 A - IP65 Sensor
RS Stock No. 135-6323
Mfr. Part No.1SVR730850R2100
BrandABB
kr 960,11
Each
Units
1 DIN Rail Mount - 110 → 130 V ac, 220 → 240 V ac 113.4mm 22.5mm 113.4mm - -25°C +60°C 8.5 (220 → 240 V ac) mA, 20 (110 → 130 V ac) mA - IP20 (Terminal), IP50 (Housing) Voltage
RS Stock No. 348-7933
Mfr. Part No.MXL-10.230/RS
kr 1 005,09
Each
Units
2 DIN Rail Mount 12V ac 24 V ac, 230 V ac 104mm 22.5mm 80mm - -20°C +55°C - - - -
RS Stock No. 804-3945
Mfr. Part No.7ML5050-0AA11-1DA0
BrandSiemens
kr 10 767,60
Each
Units
2 Panel Mount - 10 → 32 V dc, 100 → 230 V ac 190mm 144mm 155mm - -20°C +50°C - - - -
RS Stock No. 621-1571
kr 657,62
Each
Units
2 Panel Mount 17V ac 115 V ac, 230 V ac 75mm 48mm 48mm - -20°C +60°C - - - -
RS Stock No. 144-0875
Mfr. Part No.K7L-UDPB
BrandOmron
kr 4 001,40
Each
Units
1 Plug-In 24V dc 12 → 24 V dc 12.8mm 28.8mm 46mm - -10°C +55°C - - - Voltage
RS Stock No. 889-1532
Mfr. Part No.LI55-1011
BrandFlowline
kr 6 714,02
Each
Units
- - - 85 → 265 V ac - - - - -40°C +60°C 3 A - - -
RS Stock No. 818-4272
Mfr. Part No.61FGPN2230AC
BrandOmron
kr 965,00
Each
Units
1 DIN Rail Mount 8V ac 230 V ac 49.4mm 38mm 80mm - -10°C +55°C - - - -
Related Products
Field installation Loop-Powered meter from Flowine provides the ...
Description:
Field installation Loop-Powered meter from Flowine provides the user with a general purpose indicator. The LI25 series is compatible with a variety of applications, and can be mounted within NEMA or DIN installations. Loop powered meter, meaning the display receives ...
The Multi. Trode indicator probe provides continuous level ...
Description:
The Multi. Trode indicator probe provides continuous level indication and pump control. The probe can be connected to a PLC or dedicated pump controller system. The 10 digital outputs provide a mechanism for simple pump control without any other control ...
Accepts any 4 to 20mA or HART compatible ...
Description:
Accepts any 4 to 20mA or HART compatible input. Supply voltage115/240Vac with Intrinsically safe 24Vdc power supply to the transmitter. Two voltage free contact closure inputs. Pre-programmed tank shapes, flow algorithms and pump control routines. Twenty-point set up facility for ...
Maximum/Minimum Liquid Level Relays are suitable for a ...
Description:
Maximum/Minimum Liquid Level Relays are suitable for a number of applications including fill and drain monitoring of tanks. Single-pole electrodes sense a change in resistance, energising the circuit if the liquid exceeds the maximum level, and de-energising if the liquid ...