Light Beams

Filters

Viewing 1 - 20 of 21 products
Results per page
Description Price Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length
RS Stock No. 271-568
Mfr. Part No.S30A-4011CA
BrandSick
kr 44 974,67
Each
Units
- S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm
RS Stock No. 492-4966
Mfr. Part No.M20E-03140A122
BrandSick
kr 4 372,84
Each
Units
- M2000 Receiver 25m 0m 2 2 D 3 - 8 ms Plug - -
RS Stock No. 701-2918
Mfr. Part No.L41S-21MA1A
BrandSick
kr 1 009,63
Each
Units
- L4000 Sender 10m 0m 4 3 E 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 701-2906
Mfr. Part No.L41S-33MA2A
BrandSick
kr 2 265,25
Each
Units
- L4000 Sender 60m 0m 4 3 E 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 271-530
Mfr. Part No.M40E-034023RB0
BrandSick
kr 10 827,42
Each
Units
- M4000 Receiver 70m 0.5m 4 3 E 3 - 10 ms Hirschmann Plug - -
RS Stock No. 701-9225
Mfr. Part No.V20W-0101000
BrandSick
kr 9 362,83
Each
Units
- V200 Camera 2.12m - 2 1 C 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 701-9250
Mfr. Part No.L21S-21MA1A
BrandSick
kr 886,63
Each
Units
- L2000 Sender 16m 0m 2 1 C 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 136-3388
Mfr. Part No.S32B-3011BA
BrandSick
kr 29 102,43
Each
Units
- S300 Mini Standard Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 701-9256
Mfr. Part No.L21E-33MA2A
BrandSick
kr 1 874,36
Each
Units
- L2000 Receiver 60m 0m 2 1 C 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9269
Mfr. Part No.L21E-21MA1A
BrandSick
kr 1 250,50
Each
Units
- L2000 Receiver 16m 0m 2 1 C 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 136-3386
Mfr. Part No.S30B-3011CA
BrandSick
kr 36 440,35
Each
Units
- S300 Advanced Scanner 30m 3m 3 2 D - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm -
RS Stock No. 701-2915
Mfr. Part No.L41E-33MA2A
BrandSick
kr 1 650,25
Each
Units
- L4000 Receiver 60m 0m 4 3 E 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm
RS Stock No. 701-9253
Mfr. Part No.L21S-33MA2A
BrandSick
kr 1 375,86
Each
Units
- L2000 Sender 60m 0m 2 1 C 1 660nm - M12 Connector M30 x 100 mm 100mm
RS Stock No. 492-4950
Mfr. Part No.M20S-03140A122
BrandSick
kr 3 748,62
Each
Units
- M2000 Sender 25m 0m 2 2 D 3 - - Plug - -
RS Stock No. 271-524
Mfr. Part No.M40S-034003AA0
BrandSick
kr 6 061,76
Each
Units
- M4000 Sender 70m 0.5m 4 3 E 3 - - Hirschmann Plug - -
RS Stock No. 701-9238
Mfr. Part No.V30W-0101000
BrandSick
kr 15 224,19
Each
Units
- V300 Camera 2.12m - 3 2 D 1 850nm 20 ms - 90 x 50 x 90 mm 90mm
RS Stock No. 701-2912
Mfr. Part No.L41E-21MA1A
BrandSick
kr 1 395,80
Each
Units
- L4000 Receiver 10m 0m 4 3 E 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm
RS Stock No. 271-552
Mfr. Part No.M40E-025023RB0
BrandSick
kr 10 039,79
Each
Units
- M4000 Receiver 70m 0.5m 4 3 E 2 - 10 ms Hirschmann Plug - -
RS Stock No. 492-4944
Mfr. Part No.M20E-02150A122
BrandSick
kr 3 243,74
Each
Units
- M2000 Receiver 25m 0m 2 2 D 2 - 8 ms Plug - -
RS Stock No. 492-4922
Mfr. Part No.M20S-02150A122
BrandSick
kr 2 656,41
Each
Units
- M2000 Sender 25m 0m 2 2 D 2 - - Plug - -