- RS Stock No. 265-0954
- Mfr. Part No. E32-LT11R 5M
| Omron | 370 mm | - | Glass | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 214-7109
- Mfr. Part No. E32-T54 2M
| Omron | 670 mm | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 458-529
- Mfr. Part No. E32-D11N 2M
| Omron | 120 (High Speed Mode) mm, 170 (Standard Mode) mm, 300 (High Resolution Mode) mm, 50 (Super High Speed Mode) mm | - | Plastic | Wire Lead | - | - | - | Cable | - | - | IP67 | PVC Coating | - | 15.7mm | - | - |
|
- RS Stock No. 215-5446
- Mfr. Part No. E3X-NA41V 2M
| Omron | - | PNP | Plastic | - | 0.2 ms | - | - | - | - | - | - | - | 12 → 24 V | - | - | - |
|
- RS Stock No. 265-0947
- Mfr. Part No. E32-D36P1 2M
| Omron | 1050 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 215-5423
- Mfr. Part No. E3NX-CA6
| Omron | - | NPN | - | - | - | - | - | - | - | - | - | - | 10 to 30 V | - | - | - |
|
- RS Stock No. 215-1499
- Mfr. Part No. E32-T21 2M
| Omron | 600 mm | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 215-7167
- Mfr. Part No. E32-ET16WR-2 2M
| Omron | 4000 mm | - | - | 2 m Cable | - | - | - | - | - | - | IP54 | - | - | - | - | - |
|
- RS Stock No. 215-7963
- Mfr. Part No. ZX-LD100
| Omron | 100 mm | - | - | - | - | - | - | - | - | - | IP50 | - | - | - | - | - |
|
- RS Stock No. 820-9898
- Mfr. Part No. E32-D11R 2M
| Omron | 1260 mm | - | Plastic | M6 | - | - | - | Connector | - | - | IP67 | Plastic | - | 17mm | - | - |
|
- RS Stock No. 215-7157
- Mfr. Part No. E32-D11 2M
| Omron | 520 mm | - | Plastic | 2 m Cable | 1 ms | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 215-7171
- Mfr. Part No. E32-LT11R 2M
| Omron | 4000 mm | - | Plastic | 2 m Cable | 1 ms | - | - | - | - | - | IP50 | - | - | - | - | - |
|
- RS Stock No. 215-7169
- Mfr. Part No. E32-LD11R 2M
| Omron | 520 mm | - | Plastic | 2 m Cable | 1 ms | - | - | - | - | - | IP50 | - | - | - | - | - |
|
- RS Stock No. 214-7108
- Mfr. Part No. E32-T24S 2M
| Omron | 3900 mm | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 214-7100
- Mfr. Part No. E32-ET15ZR-1 2M
| Omron | 1800 mm | - | - | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 214-7877
- Mfr. Part No. E32-D22B 2M
| Omron | 90 mm | - | Plastic | - | - | - | - | - | - | - | IP67 | - | - | - | - | - |
|
- RS Stock No. 215-5445
- Mfr. Part No. E3X-NA41-1 2M
| Omron | - | PNP | Plastic | - | 0.2 ms | - | - | - | - | - | IP50 | PBT | 12 → 24 V | 64.3mm | - | 10mm |
|
- RS Stock No. 214-7879
- Mfr. Part No. E32-T11N 5M
| Omron | 1000 mm | - | - | - | - | - | - | - | - | - | IP67 | - | 12 → 24 VDC | - | - | - |
|
- RS Stock No. 214-7110
- Mfr. Part No. E32-T61-S 5M
| Omron | 1350 mm | - | Glass | - | - | - | - | - | - | - | - | - | - | - | - | - |
|
- RS Stock No. 402-723
- Mfr. Part No. E3X-MZV6
| Omron | 3 μm | NPN | - | Wire Saving Connector | 50 μs | - | - | - | 720 mW | - | IP50 | - | 12 → 24 V | - | Wires | - |