Plastic & Glass Fibre Optic Sensors | RS
Login / Register to access your benefits
Recently searched

    Fibre Optic Sensors

    What is a Fibre Optic Sensor?

    Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

    How Fibre Optic Sensors Work

    A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

    Uses of Fibre Optic Sensors

    Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.

    Applications of Fibre Optic Sensors

    Fibre Optic Sensors can be used in many settings, some of which include:

    • Monitoring Physical Structures
    • Buildings & Bridges
    • Tunnels
    • Dams
    • Heritage Structures

    Browse the broad range of Fibre Optic Sensors RS have to offer and order today for next day delivery.

    664 Products showing for Fibre Optic Sensors

    • RS Stock No. 293-294
    • Mfr. Part No. IA.753SMTA
    Each
    Kr. 1 536,96
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensors
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Each
    Kr. 1 176,00
    Omron
    13 (White Paper SHS) mm, 18 (12-Colour GIGA) mm, 30 (White Paper HS) mm, 4 (12-Colour SHS) mm, 45 (White Paper ST) mm, 6 (12-Colour HS) mm, 9 (12-Colour ST) mm, 90 (White Paper GIGA) mm
    -
    Plastic
    M6 Flexible Cable Connector
    -
    -
    IO-LINK
    Flexible Cable
    -
    -
    IP65
    PE (Sheath)
    -
    24mm
    IO-Link
    9.75 (Dia.)mm
    • RS Stock No. 285-4041
    • Mfr. Part No. LL3-TR01-05
    Each
    Kr. 1 466,85
    SICK
    2800 mm, 3300 mm
    -
    Plastic
    -
    8 ms
    -
    -
    M4
    -
    -
    -
    Copper Zinc Alloy
    -
    5.015m
    -
    -
    Each
    Kr. 1 676,88
    Banner
    -
    NPN, PNP
    Plastic
    Pre-Wired
    500 μs
    Red LED
    -
    Cable
    -
    1 kHz
    IP67
    -
    10 → 30 V dc
    30.7mm
    -
    12.2mm
    • RS Stock No. 285-3992
    • Mfr. Part No. LL3-DJ01
    Each
    Kr. 1 986,60
    SICK
    420 mm
    -
    Plastic
    M3
    8 ms
    Visible Red
    -
    -
    -
    -
    -
    Stainless Steel
    -
    1.018m
    -
    -
    • RS Stock No. 288-8007
    • Mfr. Part No. SOE4-FO-D-HF2-1N-M8
    Each
    Kr. 2 074,57
    Festo
    -
    NPN
    -
    -
    -
    -
    -
    -
    -
    -
    IP64
    -
    10 - 30 V
    -
    -
    -
    Each
    Kr. 3 135,70
    Telemecanique Sensors
    -
    PNP
    Plastic
    -
    0.1 Delay) ms
    -
    -
    Cable
    -
    1 kHz
    IP65
    -
    12 → 24 V dc
    65mm
    -
    40mm
    • RS Stock No. 214-7099
    • Mfr. Part No. E32-ET15YR-1 2M
    Each
    Kr. 2 263,00
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 331-619
    • Mfr. Part No. PIAT43UTA-VL
    Each
    Kr. 728,01
    Banner
    -
    -
    Plastic
    Plastic Fiber Sensor
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 265-0963
    • Mfr. Part No. E32-TC200A 2M
    Each
    Kr. 1 005,00
    Omron
    2000 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS Stock No. 215-7170
    • Mfr. Part No. E32-LT11N 2M
    Each
    Kr. 1 672,00
    Omron
    4000 mm
    -
    Plastic
    2 m Cable
    1 ms
    -
    -
    -
    -
    -
    IP50
    -
    -
    -
    -
    -
    • RS Stock No. 842-8594
    • Mfr. Part No. LL3-DT01
    Each
    Kr. 825,83
    SICK
    -
    -
    Glass, Plastic
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    2m
    -
    -
    • RS Stock No. 214-7102
    • Mfr. Part No. E32-ETS14R 2M
    Each
    Kr. 2 430,00
    Omron
    1800 mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS Stock No. 285-4005
    • Mfr. Part No. LL3-DT03
    Each
    Kr. 872,03
    SICK
    360 mm, 580 mm
    -
    Plastic
    -
    8 ms
    -
    -
    -
    -
    -
    -
    Stainless Steel
    -
    2.01m
    -
    -
    • RS Stock No. 215-1495
    • Mfr. Part No. E32-T14 5M
    Each
    Kr. 2 422,00
    Omron
    4000 mm
    -
    Standard
    -
    -
    -
    -
    -
    -
    -
    IP67
    -
    -
    -
    -
    -
    • RS Stock No. 410-9044
    • Mfr. Part No. FCE 200C1Y00
    Each
    Kr. 774,92
    Baumer
    45 mm
    -
    Plastic
    -
    -
    Red LED
    -
    Cable
    -
    -
    -
    Plastic
    10 → 30 V dc
    27mm
    -
    10.4mm
    Each
    Kr. 2 583,00
    Omron
    -
    NPN
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Pre-Wired Cable
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    Each
    Kr. 949,52
    Telemecanique Sensors
    200 mm
    -
    Plastic
    -
    -
    -
    -
    -
    -
    -
    IP64, IP641
    PE
    -
    -
    -
    -
    Each
    Kr. 2 583,00
    Omron
    -
    PNP
    -
    Pre-Wired
    1 (Standard Mode) ms, 16 (Giga Power Mode) ms, 250 (High Speed Mode) μs, 30 (Super High Speed Mode) μs
    Red LED
    -
    Pre-Wired Cable
    840 mW @ 35 mA
    50 Hz, 60 Hz
    -
    Polycarbonate
    10 → 30 V dc
    104.8mm
    CC-Link, CompoNet, EthernetCAT
    33.5mm
    Each
    Kr. 1 612,00
    Omron
    120 (Super High Speed Mode) mm, 300 (High Speed Mode) mm, 460 (Standard Mode) mm, 600 (High Resolution Mode) mm
    -
    Plastic
    Wire Lead
    -
    -
    -
    Cable
    -
    -
    IP67
    PE
    -
    35mm
    -
    -
    Results per page