Recom, AC/DC Converter 900 mA, 3.3V dc, 3.3 V dc 5-Pin, 1.45 x 0.95 in RAC03E-3.3SK/277

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 tube of 12 units)*

Kr. 1 028,34

(exc. VAT)

Kr. 1 285,42

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tube(s)
Per Tube
Per unit*
Saving
1 - 4Kr. 1 028,34Kr. 85,695-
5 - 9Kr. 997,50Kr. 83,1252%
10 - 24Kr. 966,64Kr. 80,5535%
25 - 49Kr. 935,80Kr. 77,9838%
50 +Kr. 904,94Kr. 75,41211%

*price indicative

RS Stock No.:
274-5205
Mfr. Part No.:
RAC03E-3.3SK/277
Brand:
Recom
Find similar products by selecting one or more attributes.
Select all

Brand

Recom

Product Type

AC/DC Converter

Maximum Input Voltage

305V ac

Maximum Output Voltage

3.3V dc

Mount Type

Through Hole

Output Power

3W

Pin Count

5

Maximum Output Current

900mA

Package Type

1.45 x 0.95 in

Minimum Input Voltage

85V ac

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

15mm

Length

37mm

Standards/Approvals

EN60601‑1‑2, EN62368‑1, LPS & reinforced Class II insulation, EN55032 Class B EMC, CB, REACH & RoHS, CE, UL62368‑1, EN60335‑1

Series

RAC03E

Width

24mm

Automotive Standard

No

Minimum Output Current

900mA

Minimum Output Voltage

3.3V dc

COO (Country of Origin):
CN
The Recom AC/DC Converter delivers an uncompromising 3 watts of output power with tightly regulated outputs. It is a encapsulated print-mountable module in an industry-standard which pinout deliver full output power. It holds international safety certific

Low profile

Easy to use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy