N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps
- RS Stock No.:
- 267-0602
- Distrelec Article No.:
- 302-03-709
- Mfr. Part No.:
- NTSFP-LX-40
- Brand:
- N-Tron
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
Kr. 5 197,19
(exc. VAT)
Kr. 6 496,49
(inc. VAT)
- RS Stock No.:
- 267-0602
- Distrelec Article No.:
- 302-03-709
- Mfr. Part No.:
- NTSFP-LX-40
- Brand:
- N-Tron
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
| Brand | N-Tron | |
| Product Type | SFP Transceiver | |
| Wavelength | 1310nm | |
| Standards/Approvals | No | |
| Fibre Type | Single Mode | |
| Maximum Data Transfer Rate | 100Mbps | |
| Maximum Transfer Distance | 40km | |
| Connection Port | LC | |
| Network Speed | 1000Mbps | |
| Select all | ||
|---|---|---|
Brand N-Tron | ||
Product Type SFP Transceiver | ||
Wavelength 1310nm | ||
Standards/Approvals No | ||
Fibre Type Single Mode | ||
Maximum Data Transfer Rate 100Mbps | ||
Maximum Transfer Distance 40km | ||
Connection Port LC | ||
Network Speed 1000Mbps | ||
The Red Lion pluggable mini-GBIC transceivers from N-Tron fully comply with strict industry standards to ensure robust functionality in fibre optic networks. This module is designed with high performance industrial features, including expanded temperature ranges. N-Tron's SFPs may be used in combination on each switch.
Operate reliably under harsh conditions
Wavelength 1310 nm
Assumed fibre loss 0.35 dB/km
Related links
- N-Tron LC Single Mode SFP Transceiver Module, 1000Mbps
- N-Tron LC Single Mode SFP Transceiver Module, 100Mbps
- N-Tron LC Multimode SFP Transceiver Module, 1000Mbps
- N-Tron RJ45 Single Mode SFP Transceiver Module, 1000Mbps
- N-Tron LC Multimode SFP Transceiver Module, 100Mbps
- Hirschmann LC Single Mode SFP Transceiver Module, 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 1000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 1000Mbps