RS Better World
Schneider Electric NSYSF Series Enclosure: Light Grey, Handle: Black Sheet Steel General Purpose Enclosure, IP55, IK10
- RS Stock No.:
- 236-2982
- Mfr. Part No.:
- NSYSF2012602DP
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 18 156,26
(exc. VAT)
Kr. 22 695,32
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | Kr. 18 156,26 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 236-2982
- Mfr. Part No.:
- NSYSF2012602DP
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Body Material | Sheet Steel | |
| Product Type | General Purpose Enclosure | |
| External Height | 2000mm | |
| External Width | 1200mm | |
| IP Rating | IP55 | |
| Colour | Enclosure: Light Grey, Handle: Black | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYSF | |
| Mounting plate | Yes | |
| Standards/Approvals | IEC 62208 | |
| Weight | 207.979kg | |
| IK Rating | IK10 | |
| Better World Product | Yes | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Sheet Steel | ||
Product Type General Purpose Enclosure | ||
External Height 2000mm | ||
External Width 1200mm | ||
IP Rating IP55 | ||
Colour Enclosure: Light Grey, Handle: Black | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYSF | ||
Mounting plate Yes | ||
Standards/Approvals IEC 62208 | ||
Weight 207.979kg | ||
IK Rating IK10 | ||
Better World Product Yes | ||
Transparent Door No | ||
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 2000 X 1200 X 600 mm and has 2 doors. It is grey in colour and has surface finish of epoxy polyester powder.
IP degree of protection IP55 conforming to IEC 60529
Standards IEC 62208
Green premium product
Enclosure mounting floor-standing
Related links
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55, IK10
- Schneider Electric NSYSF Series Handle: Black IP55, IK10
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55, IK08
- Schneider Electric NSYSF Series Enclosure: Light Grey IP55,
- Schneider Electric NSYSF Series Grey Sheet Steel General Purpose Enclosure IK10 1800 mm 1000 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK10 Flanged 1800 mm
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK10 Flanged 1200 mm 500
- Schneider Electric NSYSF Series Grey Galvanised Steel General Purpose Enclosure IK08 2000 mm, 600