Stauff Gear Pump Flanges WP-3-LK26-G06-W3-K
- RS Stock No.:
- 296-454
- Mfr. Part No.:
- WP-3-LK26-G06-W3-K
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 201,05
(exc. VAT)
Kr. 251,31
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 201,05 |
*price indicative
- RS Stock No.:
- 296-454
- Mfr. Part No.:
- WP-3-LK26-G06-W3-K
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Gear Pump Flanges | |
| Thread Standard | G | |
| Material | Nickel Plated, Zinc, Steel S355J2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Gear Pump Flanges | ||
Thread Standard G | ||
Material Nickel Plated, Zinc, Steel S355J2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Stauff 90° Elbow Pump Flange, 3-hole screw-in version, size LK26, is designed for secure hydraulic connections. It comes with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for leak-proof sealing, made from carbon steel C6F for durability.
Corrosion resistant finish for enhanced durability
Compatible with a wide range of hydraulic systems
Related links
- Stauff Gear Pump Flanges WP-3-LK30-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK40-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK40-G12-W3-K
- Stauff Gear Pump Flanges WP-LK35-15L-W3-K
- Stauff Gear Pump Flanges WP-LK40-G12-W50-K
- Stauff Gear Pump Flanges WP-LK35-G08-W50-K
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35