Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K

Subtotal (1 unit)*

Kr. 201,05

(exc. VAT)

Kr. 251,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 201,05

*price indicative

RS Stock No.:
296-457
Mfr. Part No.:
WP-3-LK30-G08-W3-K
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Gear Pump Flanges

Thread Standard

G

Standards/Approvals

No

COO (Country of Origin):
CN
The Stauff 90° Elbow Pump Flange, 3-hole screw-in version, size LK30, is designed for reliable hydraulic connections. It comes complete with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for leak-proof sealing. The flange is constructed from carbon steel C6F for strength and durability.

High resistance to pressure and temperature fluctuations

Leak proof performance for optimal system function

Long lasting corrosion resistant construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy