Stauff Gear Pump Flanges WP-LK35-15L-W3-K

Subtotal (1 unit)*

Kr. 196,42

(exc. VAT)

Kr. 245,52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 196,42

*price indicative

RS Stock No.:
296-460
Mfr. Part No.:
WP-LK35-15L-W3-K
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Gear Pump Flanges

Thread Standard

Metric

Material

Zinc, Steel S355J2, Nickel Plated

Standards/Approvals

ISO 8434-1

For Use With

Gear Pump

COO (Country of Origin):
CN
The Stauff 90° Elbow Pump Flange, 4-hole external thread version, size LK35, is designed to provide secure and efficient hydraulic connections. It comes complete with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for leak-proof sealing. Made from carbon steel C6F, it ensures strength and durability in high-pressure environments.

Resistant to high pressure and temperature variations

Leak proof performance for secure hydraulic connections

Long lasting robust construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy