Stauff Gear Pump Flanges WP-LK35-G08-W50-K

Subtotal (1 unit)*

Kr. 159,45

(exc. VAT)

Kr. 199,31

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 159,45

*price indicative

RS Stock No.:
296-461
Mfr. Part No.:
WP-LK35-G08-W50-K
Brand:
Stauff
Find similar products by selecting one or more attributes.
Select all

Brand

Stauff

Product Type

Gear Pump Flanges

Thread Standard

G

Standards/Approvals

No

COO (Country of Origin):
IT
The Stauff 90° Elbow Pump Flange, 4-hole screw-in version, size LK35, is designed for secure and efficient hydraulic connections. It includes metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for reliable, leak-proof sealing. Constructed from lightweight and durable aluminum, it provides optimal performance in various applications.

Resistant to high pressure and temperature variations

Leak proof and secure hydraulic connections

Corrosion resistant finish for long lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy