Stauff Gear Pump Flanges WP-LK40-G12-W50-K
- RS Stock No.:
- 296-463
- Mfr. Part No.:
- WP-LK40-G12-W50-K
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 243,22
(exc. VAT)
Kr. 304,02
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 243,22 |
*price indicative
- RS Stock No.:
- 296-463
- Mfr. Part No.:
- WP-LK40-G12-W50-K
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Gear Pump Flanges | |
| Thread Standard | G | |
| Material | Aluminium [En Ac-Al Si9Cu(Fe)] | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Gear Pump Flanges | ||
Thread Standard G | ||
Material Aluminium [En Ac-Al Si9Cu(Fe)] | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Stauff 90° Elbow Pump Flange, 4-hole screw-in version, size LK40, is designed for reliable and efficient hydraulic connections. It comes complete with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) for a secure, leak-proof seal. Made from lightweight and durable aluminum, this flange ensures optimal performance in hydraulic systems.
Resistant to high pressures and temperature fluctuations
Leak proof sealing for reliable hydraulic connections
Corrosion resistant for enhanced longevity
Related links
- Stauff Gear Pump Flanges WP-3-LK40-G12-W3-K
- Stauff Gear Pump Flanges WP-LK35-G08-W50-K
- Stauff Gear Pump Flanges WP-3-LK40-G08-W3-K
- Stauff Gear Pump Flanges WP-LK35-15L-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK26-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35