Stauff Gear Pump Flanges WP-3-LK40-G12-W3-K
- RS Stock No.:
- 296-459
- Mfr. Part No.:
- WP-3-LK40-G12-W3-K
- Brand:
- Stauff
Subtotal (1 unit)*
Kr. 295,79
(exc. VAT)
Kr. 369,74
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 295,79 |
*price indicative
- RS Stock No.:
- 296-459
- Mfr. Part No.:
- WP-3-LK40-G12-W3-K
- Brand:
- Stauff
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
| Brand | Stauff | |
| Product Type | Gear Pump Flanges | |
| Thread Standard | G | |
| Material | Nickel Plated, Steel S355J2, Zinc | |
| Standards/Approvals | No | |
| For Use With | Gear Pump | |
| Select all | ||
|---|---|---|
Brand Stauff | ||
Product Type Gear Pump Flanges | ||
Thread Standard G | ||
Material Nickel Plated, Steel S355J2, Zinc | ||
Standards/Approvals No | ||
For Use With Gear Pump | ||
- COO (Country of Origin):
- CN
The Stauff 90° Elbow Pump Flange, 3-hole screw-in version, size LK40, is engineered for secure and durable hydraulic connections. It is equipped with metric bolts (grade 8.8), spring rings, and an O-ring (NBR) to ensure leak-proof sealing. Constructed from carbon steel C6F, it provides robust performance in demanding applications.
Resistant to high pressure and temperature fluctuations
Leak proof and secure hydraulic connections
Corrosion resistant for increased durability
Related links
- Stauff Gear Pump Flanges WP-3-LK40-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G06-W3-K
- Stauff Gear Pump Flanges WP-3-LK30-G08-W3-K
- Stauff Gear Pump Flanges WP-3-LK26-G06-W3-K
- Stauff Gear Pump Flanges WP-LK40-G12-W50-K
- Stauff Gear Pump Flanges WP-LK35-15L-W3-K
- Stauff Gear Pump Flanges WP-LK35-G08-W50-K
- Stauff SAE-Profile Flanges BM-306-W66 M12 x 35