Bourns BIDD05N60T Single Diode IGBT, 5 A 600 V TO-252

Subtotal (1 pack of 5 units)*

Kr. 79,07

(exc. VAT)

Kr. 98,84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 430 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +Kr. 15,814Kr. 79,07

*price indicative

Packaging Options:
RS Stock No.:
253-3500
Mfr. Part No.:
BIDD05N60T
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Maximum Continuous Collector Current

5 A

Maximum Collector Emitter Voltage

600 V

Maximum Gate Emitter Voltage

±30V

Number of Transistors

1

Maximum Power Dissipation

82 W

Configuration

Single Diode

Package Type

TO-252

The Bourns IGBT device combines technology from a MOS gate and a bipolar transistor for an optimum component for high voltage and high current applications. This device uses Trench-Gate Field-Stop technology providing greater control of dynamic characteristics with a lower Collector-Emitter Saturation Voltage (VCE(sat)) and fewer switching losses. In addition, this structure improves the robustness of the device.

600V, 5A, Low VCE(sat)
Trench-Gate Field-Stop technology
Optimized for conduction
Robust
RoHS compliant

Related links