binder Circular Connector, 7 Contacts, Cable, M9 Connector, Plug, Male, IP67, 712 Series

Subtotal (1 box of 100 units)*

Kr. 17 690,50

(exc. VAT)

Kr. 22 113,10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +Kr. 176,905Kr. 17 690,50

*price indicative

RS Stock No.:
190-2439
Mfr. Part No.:
99-0421-70-07
Brand:
binder
Find similar products by selecting one or more attributes.
Select all

Brand

binder

Number of Contacts

7

Product Type

Circular Connector

Mount Type

Cable

Current

1A

Connector Size

M9

Plug/Socket

Plug

Contact Gender

Male

IP Rating

IP67

Orientation

Angled

Series

712

Voltage

125.0V

Minimum Operating Temperature

-40°C

Shell Size

11.4 mm

Termination Type

Solder

Housing Material

Polyamide

Maximum Operating Temperature

85°C

Standards/Approvals

No

Contact Plating

Gold

Contact Material

Brass

Cable Plug & Socket


Available in either plug (straight or 90°) or socket (straight only) variations. They may be mated to the opposite gender panel connector or can be mated in an interchangeable manner, therefore in line connections are possible.

Binder M9 Subminiature Connectors, Metal, IP67 - Series 712


Subminiature circular connectors that provide IP65 protection and mate by screw locking. Cable termination is by solder bucket. The metal front end construction makes sure there is a rugged performance whilst the rear end plastic construction incorporates cable clamping for cables up to a 5mm diameter (maximum). Assembly instructions are supplied.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy