Virax Plier For Use With Annealed Copper 24 mm

Image representative of range

Subtotal (1 unit)*

Kr. 1 513,74

(exc. VAT)

Kr. 1 892,18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 1 513,74

*price indicative

RS Stock No.:
949-478
Mfr. Part No.:
251124
Brand:
Virax
Find similar products by selecting one or more attributes.
Select all

Brand

Virax

Pipe Material

Annealed Copper

Product Type

Plier

Handle Type

Straight

Bend Angle

180°

Compatible Pipe Diameter

24 mm

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
FR
The Virax bending plier designed for precision bending of hardened and annealed copper pipes. It robust construction allows for angles up to 180°, making them Ideal for various bending applications.

Capable of bending pipes with a wall thickness of 1 to 1.2 mm

Facilitates bends up to 45 mm in radius for efficient installation

Constructed with a steel handle and body for durability

Features a machined groove for improved bending accuracy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy