427-59701, Blank PCB Card Bracket With Fixing Ears, Solder Side

Bulk discount available

Subtotal (1 unit)*

Kr.59 62 

(exc. VAT)

Kr.74 52 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9Kr. 59,62
10 - 19Kr. 56,74
20 - 49Kr. 53,88
50 +Kr. 50,79

*price indicative

RS Stock No.:
435-844
Mfr. Part No.:
427-59701
Brand:
Vero Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Vero Technologies

Type

Blank

Fixing Ears

With Fixing Ears

Board Side

Solder Side

COO (Country of Origin):
GB

IBM® I/O Compatible Card Brackets


Can be used as blanks or with IBM PC, XT or AT expansion boards. 435-850 is specifically intended for use with 435-686 or 435-787. 435-844 is not suitable for use with these boards
The brackets are manufactured from 0.80 mm thick steel and finished in bright nickel plate

Related links