Cinch Terminal for use with Automotive Connectors

Bulk discount available

Subtotal (1 reel of 200 units)*

Kr.585 60 

(exc. VAT)

Kr.732 00 

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 600 unit(s) ready to ship
  • Plus 1 000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
200 - 800Kr. 2,928Kr. 585,60
1000 - 1800Kr. 2,849Kr. 569,80
2000 - 2800Kr. 2,77Kr. 554,00
3000 - 4800Kr. 2,696Kr. 539,20
5000 +Kr. 2,63Kr. 526,00

*price indicative

RS Stock No.:
664-7264
Mfr. Part No.:
4250000873
Brand:
Cinch
COO (Country of Origin):
US

Terminals


Terminals for Cinch 1.5mm Sealed Header System

Eliminates failures associated with collapsed or damaged tangs.

Note

For Harness Connectors see typically stock no 664-7254
For crimp tools see stock no's 664-7273 (0.5 - 0.8mm2) and 664-7276 (0.8 - 1mm2)
For cavity plug see stock no 664-7295 for terminal removal tool see stock no 664-7270


Modular Integrated Connector Enclosure


Cinch's Modular Integrated Connector Enclosures offer high quality sealed packaging solutions for rugged electronic control module applications. The ModICE product line consists of two distinct enclosure sizes and 6 header configurations allowing 18, 30, 48 and 60 I/O mating to Cinch's SHS harness connectors.


Snap-in header simplifies module assembly
Options include ferrite filtering and integrated heat sink
Resistant to most fluids used in industrial applications
Enclosure and Headers manufactured from glass filled polymer
Sealing rated at IP65, IP66, IP67 and IP69K

Related links