WAGO 264 Series Terminal Block, 4-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp

Subtotal (1 pack of 10 units)*

Kr. 149,29

(exc. VAT)

Kr. 186,61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 70 unit(s) shipping from 16 November 2026
  • Plus 300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +Kr. 14,929Kr. 149,29

*price indicative

RS Stock No.:
271-0262
Mfr. Part No.:
264-337
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Ways

4

Current

24A

Wire Size

12AWG, 28AWG

Mount Type

DIN Rail

Contact Material

Copper

Material

Polyamide 66

Voltage

600V

Cable CSA

2.5mm²

Series

264

Colour

Green, Yellow

Termination Type

Cage Clamp

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Hazardous Area Certification

No

Standards/Approvals

RoHS

RoHS Status: Exempted

COO (Country of Origin):
CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.

4 conductor end terminal block

Fixing hole has 3.2 mm diameter

Polyamide insulation material

0.108 MJ fire load

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy