WAGO 264 Series Terminal Block, 1-Way, 12AWG, 28 AWG Wire, 24A Cage Clamp

Subtotal (1 box of 100 units)*

Kr. 1 492,58

(exc. VAT)

Kr. 1 865,72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 1 492,58Kr. 14,926

*price indicative

RS Stock No.:
271-0265
Mfr. Part No.:
264-354
Brand:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Terminal Block

Number of Ways

1

Current

24A

Wire Size

12, 28AWG

Mount Type

DIN Rail

Contact Material

Copper

Material

Polyamide 66

Voltage

600V

Series

264

Colour

Blue

Cable CSA

2.5mm²

Termination Type

Cage Clamp

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Hazardous Area Certification

NO

RoHS Status: Exempted

COO (Country of Origin):
CH
The WAGO Standard terminal blocks have a broad range of applications ranging from sound equipment to electrical installations. These terminal blocks typically have several screw terminals to connect several wires on either end. They are often used in surge protectors.

4 conductor centre terminal block

Polyamide insulation material

0.112 MJ fire load

Halogen free

Related links