Subtotal (1 unit)*
Kr.276 20
(exc. VAT)
Kr.345 25
(inc. VAT)
FREE delivery for online orders over 500,00 kr
In Stock
- Plus 22 unit(s) shipping from 15. desember 2025
- Plus 22 unit(s) shipping from 15. desember 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 276,20 |
*price indicative
- RS Stock No.:
- 260-2713
- Mfr. Part No.:
- 130017
- Brand:
- Orbitec
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
| Brand | Orbitec | |
| Wattage | 15 W | |
| Lamp Base | G13 | |
| Irradiance | 5.1 W | |
| Lamp Size | T8 | |
| Shatterproof | No | |
| Diameter | 26mm | |
| Life Hours | 9000 | |
| Peak Wavelength | 253.7 mm | |
| Select all | ||
|---|---|---|
Brand Orbitec | ||
Wattage 15 W | ||
Lamp Base G13 | ||
Irradiance 5.1 W | ||
Lamp Size T8 | ||
Shatterproof No | ||
Diameter 26mm | ||
Life Hours 9000 | ||
Peak Wavelength 253.7 mm | ||
- COO (Country of Origin):
- PL
The Orbitec Germicidal lamp UV-C tube is used in sterilizers, air and water purifiers.
Lamp emits UV rays of 254 nm and can kill most germs
26 x 437 mm size
26 x 437 mm size