Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Roxburgh EMC
    10A
    250 V ac
    Freestanding
    Connector
    1
    -
    PMF10
    60Hz
    112mm
    62mm
    -
    31mm
    112 x 62 x 31mm
    -
    0.35 mA
    -25°C
    +85°C
    -
    8mΩ
    Schurter
    20A
    ±80 V dc
    Chassis Mount
    Screw
    1
    Single Stage
    FMEB
    -
    89mm
    71mm
    100nF
    43mm
    89 x 71 x 43mm
    0.07 x 3 mH
    -
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    180A
    480/277 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    0 → 60Hz
    380mm
    120mm
    -
    170mm
    380 x 120 x 170mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    32A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN2410
    400Hz
    158mm
    93mm
    -
    76mm
    158 x 93 x 76mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    RS PRO
    16A
    250 V ac
    Chassis Mount
    -
    1
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    1.6kA
    300/520 V ac
    Through Hole
    Busbar
    3
    -
    B84143B
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    90A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R105
    50 → 60Hz
    80mm
    290mm
    -
    135mm
    80 x 290 x 135mm
    -
    5 mA
    -25°C
    +100°C
    -
    1.1mΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    71mm
    46.6mm
    2.2 nF, 220nF
    22.3mm
    71 x 46.6 x 22.3mm
    20 mH
    0.5 mA
    -25°C
    +100°C
    -
    680kΩ
    TE Connectivity
    3A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom W
    50/60Hz
    85.3mm
    32.5mm
    -
    46.2mm
    85.3 x 32.5 x 46.2mm
    -
    -
    -10°C
    +40°C
    -
    -
    TE Connectivity
    1.6kA
    1 kV dc
    Flange Mount, Panel Mount
    Busbar
    -
    -
    EVX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    20A
    6.3 V dc
    Surface Mount
    Flat Contact
    -
    -
    BNX02
    15kHz → 1GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    100A
    480/277 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    0 → 60Hz
    270mm
    90mm
    -
    150mm
    270 x 90 x 150mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    85mm
    54mm
    3.3 nF, 470nF
    45.4mm
    85 x 54 x 45.4mm
    8 mH
    0.67 mA
    -25°C
    +100°C
    -
    330kΩ
    Schaffner
    20A
    440/250 V ac
    Chassis Mount
    Screw
    3
    Single Stage
    FN355
    400Hz
    85mm
    54mm
    -
    40.3mm
    85 x 54 x 40.3mm
    -
    0.29 mA
    -25°C
    +100°C
    -
    -
    Omron
    -
    400 V ac
    -
    -
    3
    -
    -
    -
    357mm
    62mm
    -
    -
    357 x 182 x 62mm
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    1.5A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    WE-CLFS
    50/60Hz
    64mm
    35mm
    -
    29mm
    64 x 35 x 29mm
    -
    -
    -25°C
    +100°C
    -
    -
    Roxburgh EMC
    16A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Multi Stage
    RES60
    DC → 400Hz
    85mm
    52mm
    9.4 nF, 660nF
    38mm
    85 x 52 x 38mm
    1.3 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    United Automation
    16A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    30
    50-60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    160A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3287
    60Hz
    230mm
    100mm
    -
    225mm
    230 x 100 x 225mm
    -
    2.7 mA
    -40°C
    +100°C
    -
    -
    Schaffner
    100A
    520 V ac
    Chassis Mount
    Terminal Block
    2
    Single Stage
    FN2410H
    250Hz
    115mm
    218mm
    -
    100mm
    115 x 218 x 100mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    Results per page