Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Murata
    15A
    50 V dc
    Through Hole
    Pin
    -
    -
    BNX
    1MHz → 1GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    20A
    250 V ac
    Flange Mount
    Fast-On
    1
    -
    Corcom MV
    50/60Hz
    132.8mm
    38.9mm
    -
    106.7mm
    132.8 x 38.9 x 106.7mm
    -
    -
    -10°C
    +40°C
    -
    -
    Schurter
    1A
    250 V ac
    -
    PC Pin
    1
    -
    FPP-02
    50Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    20A
    -
    -
    Spade
    3
    -
    Corcom AYO
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Allen Bradley
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Roxburgh EMC
    25A
    480 V ac
    Flange Mount
    Stud
    1
    -
    MDF
    60Hz
    230mm
    147mm
    -
    55mm
    230 x 147 x 55mm
    -
    14.5 mA
    -25°C
    +85°C
    -
    5.7mΩ
    Schaffner
    1A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN406
    400Hz
    45mm
    15mm
    2.2 nF, 100nF
    29.5mm
    45 x 15 x 29.5mm
    12 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Wurth Elektronik
    6A
    250 V
    Chassis Mount
    Screw
    1
    -
    WE-CLFS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Mitsubishi Electric
    -
    -
    -
    -
    -
    -
    -
    -
    225mm
    210mm
    -
    -
    225 x 55 x 210mm
    -
    -
    -
    -
    -
    -
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2030
    400Hz
    85mm
    54mm
    1 μF, 10nF
    40.3mm
    85 x 54 x 40.3mm
    4 mH
    0.87 mA
    -25°C
    +100°C
    -
    330kΩ
    TE Connectivity
    30A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    KEH-BS
    50/60Hz
    -
    -
    -
    -
    -
    -
    10 mA
    -25°C
    +85°C
    -
    -
    TE Connectivity
    75A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    KEM
    50 → 60Hz
    -
    -
    -
    -
    -
    -
    20 mA
    -25°C
    +85°C
    -
    -
    Schurter
    20A
    80 V dc
    Chassis Mount
    Screw
    1
    Single Stage
    FMEB
    -
    89mm
    71mm
    100nF
    32mm
    89 x 71 x 32mm
    0.07 x 2 mH
    -
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    55A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN350
    400Hz
    115mm
    230mm
    -
    60mm
    115 x 230 x 60mm
    -
    11 mA
    -25°C
    +100°C
    -
    -
    Omron
    -
    400 V ac
    -
    -
    3
    -
    A1000
    -
    357mm
    62mm
    -
    -
    357 x 182 x 62mm
    -
    -
    -
    -
    -
    -
    EPCOS
    100A
    530 V
    Chassis Mount
    Solder
    3
    -
    B84143
    50 Hz, 60 Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Cosel
    16A
    250 V ac/dc
    DIN Rail
    Screw
    1
    Two Stage
    NBC
    150 kHz → 1MHz
    53mm
    50mm
    4.7nF
    100.2mm
    53 x 50 x 100.2mm
    -
    0.5 mA
    -40°C
    +85°C
    -
    100MΩ
    EPCOS
    36A
    250 V ac/dc
    Chassis Mount
    Screw
    1
    Single Stage
    B84112G
    50 → 60Hz
    52mm
    135mm
    1.5 x 2 μF, 4700 x 2pF
    43mm
    52 x 135 x 43mm
    0.8 x 2 mH
    0.369 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    6A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN332
    0 → 400Hz
    65.6mm
    45mm
    2.2 nF, 15nF
    24.8mm
    65.6 x 45 x 24.8mm
    800 μH
    0.34 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    7A
    480/277 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    60Hz
    190mm
    40mm
    -
    70mm
    190 x 40 x 70mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    Results per page