Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Schurter
    16A
    250 V ac
    Screw Mount
    Quick Connect
    1
    Single Stage
    FMBB NEO
    50 Hz, 60Hz
    64mm
    44mm
    -
    24.8mm
    64 x 44 x 24.8mm
    -
    1 mA
    -25°C
    +100°C
    -
    7.2mΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    46.6mm
    71mm
    4.7 nF, 150nF
    29.3mm
    46.6 x 71 x 29.3mm
    650 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Roxburgh EMC
    16A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    RES90
    DC → 60Hz
    115mm
    57mm
    1µF
    45mm
    115 x 57 x 45mm
    4 mH
    0.002 mA
    -25°C
    +100°C
    -
    220kΩ
    Schurter
    20A
    250 V ac
    Flange Mount
    Screw
    1
    Single Stage
    FMAB
    60Hz
    137mm
    106mm
    1 nF, 2.2 nF, 10nF
    58mm
    137 x 106 x 58mm
    3.5 x 2 mH
    5.2 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    20A
    250 V ac/dc
    Flange Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    113.5mm
    57.5mm
    1 μF, 10nF
    45.4mm
    113.5 x 57.5 x 54.4mm
    2.7 mH
    1.02 mA
    -25°C
    +100°C
    -
    220kΩ
    Schaffner
    6A
    250 V ac
    Chassis Mount
    Tab
    1
    Single Stage
    FN332Z
    400Hz
    45mm
    65.6mm
    2.2 nF, 15nF
    24.8mm
    45 x 65.6 x 24.8mm
    800 μH
    0.34 mA
    -25°C
    +100°C
    -
    -
    Siemens
    90A
    480 V
    -
    Flat Contact
    3
    -
    MICROMASTER 4
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schurter
    1A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FPP2
    60Hz
    25mm
    25mm
    2.2 nF, 15nF
    25mm
    25 x 25 x 25mm
    10 x 2 mH
    > 0.25 mA
    -25°C
    +85°C
    -
    -
    EPCOS
    50A
    440 V ac
    Flange Mount
    Screw
    3
    -
    B84143A*R000
    50 → 60Hz
    156mm
    216mm
    -
    91mm
    156 x 216 x 91mm
    -
    1.56 mA
    -25°C
    +100°C
    -
    2mΩ
    Schneider Electric
    180A
    500 V
    -
    -
    3
    -
    Altivar
    -
    320mm
    750mm
    -
    -
    320 x 119 x 750mm
    -
    -
    -
    -
    -
    -
    TE Connectivity
    20A
    520 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    KEH
    50/60Hz
    -
    -
    -
    -
    -
    -
    5 mA
    -25°C
    +85°C
    -
    -
    TE Connectivity
    50A
    760 V
    Chassis Mount
    Terminal Block
    3
    Single Stage
    AHV
    50/60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    71mm
    46.6mm
    2.2 nF, 220nF
    22.3mm
    71 x 46.6 x 22.3mm
    20 mH
    0.5 mA
    -25°C
    +100°C
    -
    680kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    -
    Two Stage
    FN2080
    400Hz
    54mm
    85mm
    4.7 nF, 470nF
    40.3mm
    85 x 40.3 x 54mm
    9.8 mH, 160 μH
    0.734 mA
    -25°C
    +100°C
    -
    470kΩ
    EPCOS
    20A
    250 V ac/dc
    Chassis Mount
    Screw
    1
    Two Stage
    B84113H
    50 → 60Hz
    133mm
    58mm
    2.2 x 2 μF, 22000 x 2pF
    53mm
    133 x 58 x 53mm
    1.2 x 4 mH
    1.73 mA
    -25°C
    +100°C
    -
    -
    TE Connectivity
    125A
    760 V
    Chassis Mount
    Stud
    3
    Single Stage
    AHV
    50/60Hz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    50A
    520 V ac
    Panel Mount
    Screw
    3
    -
    B84143A*R107
    50 → 60Hz
    188mm
    84.5mm
    -
    80mm
    188 x 84.5 x 80mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    1.1mΩ
    RS PRO
    65A
    300/520 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    -
    50/60Hz
    320
    110
    1.0µF
    110
    320*110*110mm
    4*0.8mH
    3.2/4.9mA
    -25°C
    +100°C
    -
    470kΩ*3
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    12 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    10A
    250 V ac
    Chassis Mount
    Tab
    1
    Single Stage
    FN2415
    60Hz
    94mm
    56mm
    3.3 μF,100nF
    45.4mm
    94 x 56 x 45.4mm
    4.2 mH
    9.4 mA
    -25°C
    +100°C
    -
    220kΩ
    Results per page