Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2405 Products showing for Power Line Filters

    EPCOS
    10A
    250 V ac
    Chassis Mount
    Screw
    1
    Single Stage
    B84112B
    50 → 60Hz
    70mm
    89.5mm
    0.47 x 2 μF, 4700 x 2 pF
    38.1mm
    70 x 89.5x 38.1
    1.8 x 2 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    85mm
    54mm
    3.3 nF, 470nF
    45.4mm
    85 x 54 x 45.4mm
    8 mH
    0.67 mA
    -25°C
    +100°C
    -
    330kΩ
    Schaffner
    1.6A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    6 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Block
    12A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    HLD 110
    60Hz
    45mm
    220mm
    -
    75mm
    45 x 220 x 75mm
    -
    200 mA
    -
    +50°C
    -
    -
    EPCOS
    50A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R106
    50 → 60Hz
    217mm
    84.5mm
    -
    80mm
    217 x 84.5 x 80mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    1.1mΩ
    Schaffner
    25A
    520/300 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3280
    60Hz
    153mm
    180mm
    -
    115mm
    153 x 180 x 115mm
    -
    1 mA
    -25°C
    +100°C
    -
    820 kΩ, 660kΩ
    Schaffner
    250A
    1 kV dc
    Chassis Mount
    Busbar
    -
    Single Stage
    FN2211
    -
    220mm
    160mm
    -
    135mm
    220 x 160 x 135mm
    -
    -
    -40°C
    +100°C
    -
    -
    EPCOS
    80A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R106
    50 → 60Hz
    256mm
    94.5mm
    -
    90mm
    256 x 94.5 x 90mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    600µΩ
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010B
    400Hz
    64mm
    35mm
    4.7 nF, 100nF
    24.3mm
    64 x 35 x 24.3mm
    1 mH
    0.002 mA
    -25°C
    +100°C
    -
    1MΩ
    EPCOS
    90A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R105
    50 → 60Hz
    80mm
    290mm
    -
    135mm
    80 x 290 x 135mm
    -
    5 mA
    -25°C
    +100°C
    -
    1.1mΩ
    TE Connectivity
    150A
    440 V ac
    Chassis Mount
    Terminal Block
    3
    Two Stage
    KEH
    50/60Hz
    -
    -
    -
    -
    -
    -
    20 mA
    -25°C
    +85°C
    -
    -
    EPCOS
    36A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R105
    50 → 60Hz
    58mm
    256mm
    -
    90mm
    58 x 256 x 90mm
    -
    4.7 mA
    -25°C
    +100°C
    -
    4mΩ
    Omron
    -
    400 V
    -
    -
    3
    -
    -
    -
    306mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    1A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    10 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Siemens
    39A
    480 V
    -
    Screw
    3
    -
    SINAMICS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schurter
    16A
    250 V ac
    Screw Mount
    Quick Connect
    1
    Single Stage
    FMBB NEO
    50 Hz, 60Hz
    64mm
    44mm
    -
    24.8mm
    64 x 44 x 24.8mm
    -
    1 mA
    -25°C
    +100°C
    -
    7.2mΩ
    Schaffner
    16A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    46.6mm
    71mm
    4.7 nF, 150nF
    29.3mm
    46.6 x 71 x 29.3mm
    650 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Roxburgh EMC
    16A
    250 V ac
    Chassis Mount
    Fast-On
    1
    Two Stage
    RES90
    DC → 60Hz
    115mm
    57mm
    1µF
    45mm
    115 x 57 x 45mm
    4 mH
    0.002 mA
    -25°C
    +100°C
    -
    220kΩ
    Schurter
    20A
    250 V ac
    Flange Mount
    Screw
    1
    Single Stage
    FMAB
    60Hz
    137mm
    106mm
    1 nF, 2.2 nF, 10nF
    58mm
    137 x 106 x 58mm
    3.5 x 2 mH
    5.2 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    3A
    440 V ac
    Flange Mount
    Tab
    -
    Single Stage
    FN 355
    400Hz
    54mm
    87.2mm
    -
    40.3mm
    54 x 87.2 x 40.3mm
    -
    0.07 mA
    -25°C
    +100°C
    3D CAD Model
    -
    Results per page