Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2404 Products showing for Power Line Filters

    Schaffner
    30A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN350
    400Hz
    105mm
    149.5mm
    -
    57.6mm
    105 x 149.5 x 57.6mm
    -
    5.4 mA
    -25°C
    +100°C
    -
    -
    TE Connectivity
    20A
    250 V ac
    Flange Mount
    Fast-On
    1
    Two Stage
    Corcom R
    50/60Hz
    132.8mm
    38.9mm
    -
    106.7mm
    132.8 x 38.9 x 106.7mm
    -
    -
    -10°C
    +40°C
    -
    -
    Schaffner
    10A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3288
    60Hz
    185mm
    40mm
    -
    120mm
    185 x 40 x 120mm
    -
    5.9 mA
    -40°C
    +100°C
    -
    -
    Roxburgh EMC
    36A
    500 V ac
    Flange Mount
    Stud
    3
    Single Stage
    KMF
    60Hz
    272mm
    74mm
    1µF
    161mm
    272 x 74 x 161mm
    7 μH
    6.8 mA
    -25°C
    +100°C
    -
    4.12mΩ
    Schaffner
    16A
    250 V ac
    Chassis Mount
    Screw
    1
    Two Stage
    FN2415
    60Hz
    94mm
    56mm
    3.3 μF,100nF
    45.4mm
    94 x 56 x 45.4mm
    3 mH
    9.4 mA
    -25°C
    +100°C
    -
    220kΩ
    TE Connectivity
    1.6kA
    1 kV dc
    Flange Mount, Panel Mount
    Busbar
    -
    -
    EVX
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    6A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    1 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    12A
    250 V ac/dc
    Flange Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    113.5mm
    57.5mm
    1 μF, 10nF
    45.4mm
    113.5 x 57.5 x 45.4mm
    4 mH
    1.02 mA
    -25°C
    +100°C
    -
    220kΩ
    EPCOS
    36A
    300/520 V ac
    Through Hole
    Terminal Block
    3
    -
    B84144A
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    20A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2030
    400Hz
    85mm
    54mm
    1 μF, 10nF
    40.3mm
    85 x 54 x 40.3mm
    4 mH
    0.87 mA
    -25°C
    +100°C
    -
    330kΩ
    Schaffner
    4A
    250 V ac
    PCB Mount
    Pin
    1
    Single Stage
    FN402
    400Hz
    45mm
    28mm
    2.2 nF, 100nF
    16.5mm
    45 x 28 x 16.5mm
    1 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Murata
    20A
    6.3 V dc
    Surface Mount
    Flat Contact
    -
    -
    BNX02
    15kHz → 1GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    10A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3288
    60Hz
    185mm
    40mm
    -
    120mm
    185 x 40 x 120mm
    -
    5.9 mA
    -40°C
    +100°C
    -
    -
    Schaffner
    6A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FN406
    400Hz
    45mm
    15mm
    2.2 nF, 100nF
    29.5mm
    45 x 15 x 29.5mm
    780 μH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    16A
    250 V ac
    Chassis Mount
    Terminal Block
    1
    Single Stage
    FN2410
    400Hz
    152mm
    93mm
    -
    62mm
    152 x 93 x 62mm
    -
    3.4 mA
    -25°C
    +100°C
    -
    -
    TE Connectivity
    6A
    250 V ac
    Flange Mount
    Spade
    3
    Single Stage
    Corcom AYO
    50/60Hz
    85.6mm
    38.7mm
    -
    52.5mm
    85.6 x 38.7 x 52.5mm
    -
    -
    -10°C
    +40°C
    -
    -
    Schaffner
    1A
    250 V ac
    Through Hole
    Pin
    1
    Single Stage
    FN406
    400Hz
    45mm
    15mm
    2.2 nF, 100nF
    29.5mm
    45 x 15 x 29.5mm
    12 mH
    0.373 mA
    -25°C
    +100°C
    -
    1MΩ
    XP Power
    3A
    264 V ac
    Chassis Mount
    Quick Connect
    1
    Single Stage
    FHSM
    0 → 400Hz
    44mm
    25.2mm
    0.1µF
    17.5mm
    63.9 x 25.2 x 17.5mm
    -
    5uA
    -40°C
    +110°C
    -
    -
    EPCOS
    66A
    520 V ac
    Flange Mount
    Screw
    3
    Single Stage
    B84143A*R105
    50 → 60Hz
    58mm
    256mm
    -
    141.5mm
    58 x 256 x 141.5mm
    -
    4.7 mA
    -25°C
    +100°C
    -
    1.5mΩ
    Results per page