Infineon IPD Type P-Channel MOSFET, -85 A, -40 V Enhancement TO-252 IPD85P04P407ATMA2

Subtotal (1 reel of 2500 units)*

Kr. 13 125,00

(exc. VAT)

Kr. 16 400,00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 500 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
2500 +Kr. 5,25Kr. 13 125,00

*price indicative

RS Stock No.:
258-3865
Mfr. Part No.:
IPD85P04P407ATMA2
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

Type P

Maximum Continuous Drain Current Id

-85A

Maximum Drain Source Voltage Vds

-40V

Package Type

TO-252

Series

IPD

Mount Type

Surface

Maximum Drain Source Resistance Rds

7.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Forward Voltage Vf

-1V

Typical Gate Charge Qg @ Vgs

69nC

Maximum Power Dissipation Pd

88W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, DIN IEC 68-1

Automotive Standard

AEC-Q101

The Infineon OptiMOS-P2 power-transistor is lowest switching and conduction power losses for highest thermal efficiency. Robust packages with superior quality and reliability.

No charge pump required for high side drive

Simple interface drive circuit

Highest current capability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy