Power Line Filters | AC DC Line Noise Filter | RS
Login / Register to access your benefits
Recently searched

    Power Line Filters

    A power line filter is a type of passive component that creates an electronic filter to deliver appropriate frequency characteristics to electrical circuits. Power line filters connect the electronic device with an external line to reduce conducted frequencies like radio frequencies (RFI) or electromagnetic interference (EMI) between the equipment and the connecting power line. This prevents any degradation in the circuit's performance.

    RS offer an extensive range of high-quality power line filters from leading brands including Schaffner, Roxburgh EMC, Murata, Schurter and of course RS PRO.

    What are power line filters used for?

    Power line filters are useful in emission reduction in switched-mode power supplies or machinery producing steam, smoke or carbon dioxide. These filters are also necessary to decrease levels of electromagnetic interference which may cause undesired behaviour in radio transmission equipment and nuclear operations.

    Types of power line filters

    Power line filters can be used in single-phase, three-phase or DC (direct current) power applications, depending on the equipment in question. Electric and electronic devices like switched-mode power supplies, motor controllers, induction cooking and food service equipment make use of single-phase filters. Three-phase filters are common in frequency converters, motor drives, and machine tools. DC filters are typically found in cell phones, flat-screen TVs and electric or hybrid vehicles.

    2405 Products showing for Power Line Filters

    Wurth Elektronik
    1.5A
    250 V
    Chassis Mount
    Fast-On
    1
    -
    WE-CLFS
    50/60Hz
    64mm
    35mm
    -
    29mm
    64 x 35 x 29mm
    -
    -
    -25°C
    +100°C
    -
    -
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2020
    400Hz
    64mm
    35mm
    4.7 nF, 150nF
    29.3mm
    64 x 35 x 29.3mm
    12 mH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Siemens
    6.1A
    480 V
    -
    Screw
    3
    -
    SINAMICS
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    RS PRO
    36A
    520 V ac
    Chassis Mount
    -
    3
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Schaffner
    12A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2070
    400Hz
    156mm
    45.4mm
    1 μF, 4.7nF
    57.5mm
    156 x 45.4 x 57.5mm
    3.25 mH
    0.734 mA
    -25°C
    +100°C
    -
    220kΩ
    RS PRO
    30A
    115/250 V ac
    Chassis Mount
    Screw
    1
    Two Stage
    -
    50/60Hz
    114
    57
    1.0µF
    44.5
    114*57*45.5mm
    2*1.5mH
    1.5/2.5mA
    -25°C
    +85°C
    -
    200kΩ
    Schaffner
    3A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2060
    400Hz
    46.6mm
    71mm
    4.7 nF, 220nF
    29.3mm
    46.6 x 71 x 29.3mm
    2.5 mH
    0.734 mA
    -25°C
    +100°C
    -
    1MΩ
    Schurter
    20A
    480 V ac
    DIN Rail
    Screw
    3
    Single Stage
    FMAC RAIL
    50 → 60Hz
    102mm
    61mm
    2.2 nF, 100nF
    48mm
    102 x 61 x 48mm
    150 μH
    >0.5 mA
    -25°C
    +100°C
    -
    3.6mΩ
    Schaffner
    1A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Two Stage
    FN2090
    0 → 400Hz
    71mm
    46.6mm
    2.2 nF, 220nF
    22.3mm
    71 x 46.6 x 22.3mm
    20 mH
    0.5 mA
    -25°C
    +100°C
    -
    680kΩ
    RS PRO
    10A
    250 V ac
    Chassis Mount
    Fast-On
    Single
    Two Stage
    -
    50/60Hz
    156mm
    57mm
    1.0uF, 4700pF
    45mm
    156 x 57 x 45mm
    2 x 4.5mH
    0.5/1.0mA
    -25°C
    +85°C
    -
    220kΩ
    Schurter
    20A
    250 V ac
    DIN Rail
    Screw
    1
    Single Stage
    FMAB RAIL
    50 → 60Hz
    102mm
    61mm
    22 nF, 68nF
    48mm
    102 x 61 x 48mm
    0.1 x 25 mH
    2.1 mA
    -25°C
    +100°C
    -
    -
    EPCOS
    95A
    300/520 V ac
    Wall Mount
    Terminal Block
    3
    -
    B84143V*R/S229
    50/60Hz
    500mm
    194mm
    -
    500mm
    500 x 194 x 500mm
    -
    -
    -25°C
    +85°C
    -
    -
    Roxburgh EMC
    1A
    250 V ac
    Chassis Mount
    Tab
    1
    -
    RX730
    60Hz
    68mm
    29.5mm
    -
    16mm
    68 x 29.5 x 16mm
    6 x 2 mH
    0.24 mA
    -25°C
    +85°C
    -
    -
    Murata
    10A
    50 V dc
    Through Hole
    Pin
    -
    -
    BNX
    1MHz → 1GHz
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    EPCOS
    10A
    250 V ac/dc
    Chassis Mount
    Tab
    1
    Two Stage
    B84113C
    50 → 60Hz
    159mm
    50.8mm
    0.47 x 2 μF, 4700 x 2pF
    38.1mm
    159 x 50.8 x 38.1mm
    3.6 x 4 mH
    0.369 mA
    -25°C
    +85°C
    -
    -
    Schaffner
    42A
    480/277 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3258
    60Hz
    310mm
    50mm
    -
    85mm
    310 x 50 x 85mm
    -
    33 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    25A
    520/300 V ac
    Chassis Mount
    Terminal Block
    3
    Single Stage
    FN3256
    60Hz
    130mm
    118mm
    -
    85mm
    130 x 118 x 85mm
    -
    1 mA
    -25°C
    +100°C
    -
    1500 kΩ,680kΩ
    Schaffner
    36A
    440/250 V ac
    Chassis Mount
    Tab
    3
    Single Stage
    FN356
    60Hz
    105mm
    190.8mm
    -
    80mm
    105 x 190.8 x 80mm
    -
    0.43 mA
    -25°C
    +100°C
    -
    -
    Schaffner
    10A
    250 V ac/dc
    Chassis Mount
    Fast-On
    1
    Single Stage
    FN2010
    0 → 400Hz
    64mm
    35mm
    4.7 nF, 100nF
    29.3mm
    64 x 35 x 29.3mm
    800 μH
    0.74 mA
    -25°C
    +100°C
    -
    1MΩ
    Schaffner
    63A
    530/305 V ac
    Chassis Mount
    Terminal Block
    3
    -
    FN3287
    60Hz
    220mm
    65mm
    -
    180mm
    220 x 65 x 180mm
    -
    2.5 mA
    -40°C
    +100°C
    -
    -
    Results per page