Novotechnik IP-6501 Series Linear Transducer 5-Pin Connector 42V
- RS Stock No.:
- 283-7527
- Distrelec Article No.:
- 164-90-078
- Mfr. Part No.:
- IP-6501-A502
- Brand:
- Novotechnik
Subtotal (1 unit)*
Kr. 3 059,74
(exc. VAT)
Kr. 3 824,68
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 059,74 |
*price indicative
- RS Stock No.:
- 283-7527
- Distrelec Article No.:
- 164-90-078
- Mfr. Part No.:
- IP-6501-A502
- Brand:
- Novotechnik
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
| Brand | Novotechnik | |
| Product Type | Linear Transducer | |
| Series | IP-6501 | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium | |
| Interface Type | 5-Pin Connector | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 42V | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Novotechnik | ||
Product Type Linear Transducer | ||
Series IP-6501 | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium | ||
Interface Type 5-Pin Connector | ||
IP Rating IP65 | ||
Maximum Supply Voltage 42V | ||
Standards/Approvals No | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
- COO (Country of Origin):
- DE
The industrial-grade potentiometer offers excellent linearity, long life, very good repeatability, and mechanical continuous rotation. Designed for severe working conditions in industrial applications, it features a water-protected housing, sturdy construction, and corrosion resistance. The shaft passage is sealed, and the connector meets protection class IP 65 standards.
Excellent linearity of ±0.075%, can be requested as ±0.025%
Long life with 100 x 10 movements typ.
Very good repeatability of 0.007°
Mechanical continuous rotation for versatile applications
Protection class IP 65 for durability in harsh environments
Stainless steel shaft with sealed passage for added protection
Conductive plastic resistance element for reliable performance
Precious metal multi-finger wiper assembly for precise readings
5-pin electrical connector for easy installation and operation
Related links
- Novotechnik P6500 Series Angular Position Sensor 42V
- Novotechnik IP6000 Series Position Sensor 42V Stainless Steel Type
- Novotechnik T Series Position Sensor 5-Pin Connector 42V
- Novotechnik TR Series Position Sensor 3-Pin Connector 42V
- Novotechnik P4500 Series Angular Position Sensor 42V
- Novotechnik P-2501 Series Position Sensor 42V
- Novotechnik P-6501 Series Position/Rotary Encoder Sensor 42V
- Novotechnik P-6501 Series Precision Potentiometer Position/Rotary Encoder Sensor 42V, Stainless Steel Type