DJI CP.EN.00000335.01, Module for use with M2EA
- RS Stock No.:
- 232-5646
- Mfr. Part No.:
- CP.EN.00000335.01
- Brand:
- DJI
View all Drone Accessories
5 In stock for delivery within 1 working days
Price Each
kr 7 108,95
(exc. VAT)
kr 8 886,19
(inc. VAT)
Units | Per unit |
1 + | kr 7 108,95 |
- RS Stock No.:
- 232-5646
- Mfr. Part No.:
- CP.EN.00000335.01
- Brand:
- DJI
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The DJI M2EA RTK module supports NTRIP and is capable of centimetre-level positioning accuracy.
Dimensions 69 ´ 69 ´ 59 mm
Port USB Micro-B
Power Approx. 3W
RTK positioning accuracy when the RTK status is FIX, 1cm+1ppm (horizontally), 1.5cm+1 ppm (vertically)
Specifications
Attribute | Value |
Accessory Type | Module |
For Use With | M2EA |