RS PRO Expanded Glass Granulate Fire Extinguisher for Lithium-ion Batteries

Subtotal (1 unit)*

Kr. 2 618,33

(exc. VAT)

Kr. 3 272,91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 618,33

*price indicative

RS Stock No.:
327-541
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Extinguishing Material

Expanded Glass Granulate

Application

Lithium-ion Batteries

Weight

12kg

RoHS Status: Exempted

COO (Country of Origin):
DE
The RS Pro PyroFlow is a new and environmentally friendly suppression agent made from expanded glass granulate. It can be used for preventative fire protection and firefighting where Lithium-ion batteries are present. The small, lightweight spheres consist of foamed recycled glass containing tiny internal pores, forming a partially closed cell structure. Since the granulate is 100 % mineral based, it is non-combustible.

A mineral based suppressant granule that is non toxic and eco friendly

Can be used as a thermally stable packaging filler when Lithium ion batteries are present

Will smother and suppress also encapsulate Lithium ion batteries in the event of thermal runaway

Effectively binds liquids and filters gases

Passive granules

Related links