SMC PNEUTRAINER-400
- RS Stock No.:
- 252-6714
- Mfr. Part No.:
- SAI2065
- Brand:
- SMC
Subtotal (1 unit)*
Kr.25 282 51
(exc. VAT)
Kr.31 603 14
(inc. VAT)
FREE delivery for online orders over 500,00 kr
Temporarily out of stock
- Shipping from 02. mars 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 25 282,51 |
*price indicative
- RS Stock No.:
- 252-6714
- Mfr. Part No.:
- SAI2065
- Brand:
- SMC
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
| Brand | SMC | |
| Series | PNEUTRAINER-400 | |
| Accessory Type | Rolling Table | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Series PNEUTRAINER-400 | ||
Accessory Type Rolling Table | ||
- COO (Country of Origin):
- ES
This SMC accessory for PNEUTRAINER-400 is a double sided rolling table, having a laminated top for horizontal work. The entire rolling frame system may be disassembled for transportation. The vertical panel means you can work on both sides.
The entire rolling frame system may be disassembled for transportation
The vertical panel means you can work on both sides
Panel dimensions 1150 x 760 x 25 mm
It has a laminated top for horizontal work, 1200 x 800 mm
The lower section features a 1200x600mm metal shelf supporting the component storage drawers, the silent compressor, etc
4 high-load wheel support, 2 with brake and 2 without
Total dimensions 1200 x 800 x 1700 mm
The vertical panel means you can work on both sides
Panel dimensions 1150 x 760 x 25 mm
It has a laminated top for horizontal work, 1200 x 800 mm
The lower section features a 1200x600mm metal shelf supporting the component storage drawers, the silent compressor, etc
4 high-load wheel support, 2 with brake and 2 without
Total dimensions 1200 x 800 x 1700 mm
Related links
- SMC PNEUTRAINER-400
- SMC PNEUTRAINER-400 Horizontal Mounting Panel
- SMC PNEUTRAINER-400 Support Bracket
- Panduit Structural System Cable Management
- Fibox Structural System Cable Management
- Bosch Rexroth Structural System Cable Management
- Bosch Rexroth Structural System Cable ManagementSlot 40 x 80 mm 80mm L
- NEMIQ Structural System Cable Management 140mm Internal Width 230mm Internal Height, 140mm L